22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG250ARA220MF46G

DigiKey Part Number
565-APXG250ARA220MF46GTR-ND - Tape & Reel (TR)
565-APXG250ARA220MF46GCT-ND - Cut Tape (CT)
565-APXG250ARA220MF46GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG250ARA220MF46G
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33400£3.34
50£0.25000£12.50
100£0.22350£22.35
500£0.17740£88.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16287£162.87
2,000£0.15079£301.58
3,000£0.14469£434.07
5,000£0.13789£689.45
7,000£0.13390£937.30
10,000£0.13003£1,300.30
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600