Similar
Direct
Similar

APXF2R5ARA391MF61G | |
|---|---|
DigiKey Part Number | 565-3160-2-ND - Tape & Reel (TR) 565-3160-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA391MF61G |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF2R5ARA391MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29400 | £2.94 |
| 50 | £0.21940 | £10.97 |
| 100 | £0.19570 | £19.57 |
| 500 | £0.15472 | £77.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14721 | £147.21 |
| 2,000 | £0.12460 | £249.20 |
| 3,000 | £0.12399 | £371.97 |
| 5,000 | £0.12330 | £616.50 |
| 7,000 | £0.12047 | £843.29 |
| 10,000 | £0.11690 | £1,169.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |




