
APXA6R3ARA820MF46G | |
|---|---|
DigiKey Part Number | 565-APXA6R3ARA820MF46GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA820MF46GCT-ND - Cut Tape (CT) 565-APXA6R3ARA820MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA820MF46G |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 83.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.67 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31100 | £3.11 |
| 50 | £0.23220 | £11.61 |
| 100 | £0.20720 | £20.72 |
| 500 | £0.16400 | £82.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15036 | £150.36 |
| 2,000 | £0.13902 | £278.04 |
| 3,000 | £0.13330 | £399.90 |
| 5,000 | £0.12691 | £634.55 |
| 7,000 | £0.12316 | £862.12 |
| 10,000 | £0.11954 | £1,195.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

