1.5 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA2R5ARA152MJC0G

DigiKey Part Number
565-APXA2R5ARA152MJC0GTR-ND - Tape & Reel (TR)
565-APXA2R5ARA152MJC0GCT-ND - Cut Tape (CT)
565-APXA2R5ARA152MJC0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA2R5ARA152MJC0G
Description
CAP ALUM POLY 1.5MF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 mF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1.5 mF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
5.5 A @ 120 Hz
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.26000£1.26
10£0.81400£8.14
50£0.63120£31.56
100£0.57330£57.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.48508£194.03
800£0.45175£361.40
1,200£0.43493£521.92
2,000£0.41619£832.38
2,800£0.40518£1,134.50
4,000£0.39454£1,578.16
4,800£0.38948£1,869.50
9,600£0.37236£3,574.66
10,000£0.37144£3,714.40
Manufacturers Standard Package
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200