330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG250ELL331MHB5S

DigiKey Part Number
565-APSG250ELL331MHB5S-ND
Manufacturer
Manufacturer Product Number
APSG250ELL331MHB5S
Description
CAP ALUM POLY 330UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG250ELL331MHB5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
465 mA @ 120 Hz
Ripple Current @ High Frequency
4.65 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,331
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.91000£0.91
10£0.58300£5.83
50£0.44640£22.32
100£0.40290£40.29
500£0.32814£164.07
1,000£0.30459£304.59
3,000£0.27515£825.45
5,000£0.26414£1,320.70
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200