APSA100ETD471MJB5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: £0.49232
Datasheet

Parametric Equivalent


Nichicon
In Stock: 430
Unit Price: £0.95000
Datasheet
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA100ETD471MJB5S

DigiKey Part Number
APSA100ETD471MJB5S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APSA100ETD471MJB5S
Description
CAP ALUM POLY 470UF 20% 10V TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.65 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes