
APMA250ARA220MF30S | |
|---|---|
DigiKey Part Number | 565-5078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMA250ARA220MF30S |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.276" Dia x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Surface Mount Land Size | 0.286" L x 0.276" W (7.20mm x 7.00mm) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |


