
CGSTAPE-5458-1" x 72 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-5458-1"x72yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-5458-1" x 72 yds |
Description | TAPE POLYESTER BL/GN/RD/YW/CR/BK |
Customer Reference | |
Detailed Description | Polyester Tape Tape Silicone Adhesive Blue, Green, Red, Yellow, Clear, Black X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Tape | |
Adhesive | Silicone | |
Backing, Carrier | Polyester | |
Thickness | 0.0031" (3.1 mils, 0.080mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | - | |
Length | - | |
Color | Blue, Green, Red, Yellow, Clear, Black | |
Usage | - | |
Temperature Range | 392°F (200°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.78000 | £13.78 |
| 5 | £12.40400 | £62.02 |
| 10 | £11.81900 | £118.19 |
| 25 | £11.22600 | £280.65 |
| Unit Price without VAT: | £13.78000 |
|---|---|
| Unit Price with VAT: | £16.53600 |


