Similar

CSHD6-60C TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHD6-60CTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD6-60CTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD6-60CTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD6-60C TR13 PBFREE |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | CSHD6-60C TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.35100 | £3.51 |
| 100 | £0.33820 | £33.82 |
| 500 | £0.31496 | £157.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27269 | £681.73 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |


