
CS220-10D | |
|---|---|
DigiKey Part Number | CS220-10D-ND |
Manufacturer | |
Manufacturer Product Number | CS220-10D |
Description | SCR 400V 10A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 400 V 10 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 30 mA |
Packaging Bulk | SCR Type Standard Recovery |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Voltage - Off State 400 V | Mounting Type Through Hole |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Package / Case TO-220-3 |
Current - Gate Trigger (Igt) (Max) 15 mA | Supplier Device Package TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN408GRG | STMicroelectronics | 825 | 497-4484-5-ND | £1.44000 | Similar |


