Parametric Equivalent

CMSZDA4V7 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMSZDA4V7TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZDA4V7 TR TIN/LEAD |
Description | DIODE ZENER ARRAY 4.7V SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 275 mW ±6.38% SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±6.38% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | £0.03440 | £619.20 |
| Unit Price without VAT: | £0.03440 |
|---|---|
| Unit Price with VAT: | £0.04128 |


