
CMPZDA15V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA15VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZDA15VTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZDA15VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZDA15V TR PBFREE |
Description | DIODE ZENER ARRAY 14.7V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 14.7 V 350 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 14.7 V | |
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23070 | £23.07 |
| 500 | £0.17546 | £87.73 |
| 1,000 | £0.15767 | £157.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13503 | £405.09 |
| 6,000 | £0.12363 | £741.78 |
| 9,000 | £0.11781 | £1,060.29 |
| 15,000 | £0.11128 | £1,669.20 |
| 21,000 | £0.10741 | £2,255.61 |
| 30,000 | £0.10365 | £3,109.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

