CMPT4033 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.05182
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,535
Unit Price: £0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,707
Unit Price: £0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 442,523
Unit Price: £0.14000
Datasheet

Similar


onsemi
In Stock: 18,488
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.19000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT4033 TR PBFREE

DigiKey Part Number
1514-CMPT4033TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPT4033 TR PBFREE
Description
80V 500MA 350MW SMD TRANSISTOR-S
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.03927£589.05
Unit Price without VAT:£0.03927
Unit Price with VAT:£0.04712