
CMPSH05-4C BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH05-4CBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPSH05-4C BK PBFREE |
Description | DIODE ARR SCHOT 40V 500MA SOT23F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA (DC) Surface Mount SOT-23-3 Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |

