CMLSH-4DO TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,984
Unit Price: £0.33000
Datasheet
Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLSH-4DO TR PBFREE

DigiKey Part Number
1514-CMLSH-4DOTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLSH-4DOTRPBFREECT-ND - Cut Tape (CT)
1514-CMLSH-4DOTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLSH-4DO TR PBFREE
Description
DIODE ARR SCHOT 40V 200MA SOT563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.12600£1.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11406£342.18
6,000£0.10246£614.76
9,000£0.09837£885.33
15,000£0.08881£1,332.15
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600