
CMLD6263C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLD6263CTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLD6263CTRPBFREECT-ND - Cut Tape (CT) 1514-CMLD6263CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLD6263C TR PBFREE |
Description | DIODE ARR SCHOTT 70V 15MA SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 15mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.17940 | £17.94 |
| 500 | £0.13560 | £67.80 |
| 1,000 | £0.12144 | £121.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10345 | £310.35 |
| 6,000 | £0.09438 | £566.28 |
| 9,000 | £0.08976 | £807.84 |
| 15,000 | £0.08456 | £1,268.40 |
| 21,000 | £0.08148 | £1,711.08 |
| 30,000 | £0.07849 | £2,354.70 |
| 75,000 | £0.07479 | £5,609.25 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

