Similar
Similar
Similar
Similar

CBRHDSH1-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHDSH1-100TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBRHDSH1-100 TR13 PBFREE |
Description | BRIDGE RECT 1P 100V 1A 4-HD DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.17830 | £1,069.80 |
| Unit Price without VAT: | £0.17830 |
|---|---|
| Unit Price with VAT: | £0.21396 |



