
CBR1-D100S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D100STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D100STR13PBFREECT-ND - Cut Tape (CT) 1514-CBR1-D100STR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR1-D100S TR13 PBFREE |
Description | BRIDGE RECT 1P 1KV 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69600 | £6.96 |
| 100 | £0.46210 | £46.21 |
| 500 | £0.36208 | £181.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32988 | £329.88 |
| 2,000 | £0.30278 | £605.56 |
| 3,000 | £0.28898 | £866.94 |
| 5,000 | £0.27346 | £1,367.30 |
| 7,000 | £0.26428 | £1,849.96 |
| 10,000 | £0.25709 | £2,570.90 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |



