CBR1-D080 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.14272
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,933
Unit Price: £0.60000
Datasheet
Image for CBR1-D080 TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR1-D080 TIN/LEAD

DigiKey Part Number
1514-CBR1-D080TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
CBR1-D080 TIN/LEAD
Description
1A 800V TH RECTIFIER-BRIDGE GENE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole 4-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
3,550£0.16299£578.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.16299
Unit Price with VAT:£0.19559