Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

BC107A PBFREE

DigiKey Part Number
1514-BC107APBFREE-ND
Manufacturer
Manufacturer Product Number
BC107A PBFREE
Description
45V 200MA 600MW TH TRANSISTOR-SM
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 150MHz 600 mW Through Hole TO-18
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.