2N6099 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,498
Unit Price: £1.23000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 10 A 5MHz 75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6099 PBFREE

DigiKey Part Number
1514-2N6099PBFREE-ND
Manufacturer
Manufacturer Product Number
2N6099 PBFREE
Description
TRANS NPN 60V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 10 A 5MHz 75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
75 W
Frequency - Transition
5MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes