Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5817 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5817TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5817 TRE PBFREE |
Description | 40V 750MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 750 mA 120MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33556 | £671.12 |
| 4,000 | £0.32679 | £1,307.16 |
| 6,000 | £0.32240 | £1,934.40 |
| 10,000 | £0.31753 | £3,175.30 |
| 14,000 | £0.31469 | £4,405.66 |
| 20,000 | £0.31196 | £6,239.20 |
| Unit Price without VAT: | £0.33556 |
|---|---|
| Unit Price with VAT: | £0.40267 |


