2N5679 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £1.28480

Similar


Microchip Technology
In Stock: 0
Unit Price: £16.17710
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 30MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 1 A 30MHz 1 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N5679 PBFREE

DigiKey Part Number
1514-2N5679PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5679 PBFREE
Description
100V 1A 1W TH TRANSISTOR-SMALL S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 30MHz 1 W Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2V @ 200mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 250mA, 2V
Power - Max
1 W
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£1.17952£589.76
Manufacturers Standard Package
Unit Price without VAT:£1.17952
Unit Price with VAT:£1.41542