SCR 100 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5062 PBFREE

DigiKey Part Number
1514-2N5062PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5062 PBFREE
Description
SCR 100V 800MA TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 100 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
100 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,969
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.46400£4.64
100£0.30310£30.31
500£0.23360£116.80
1,000£0.21118£211.18
2,500£0.18691£467.27
5,000£0.17189£859.45
10,000£0.15927£1,592.70
50,000£0.14911£7,455.50
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000