
2N4900 | |
|---|---|
DigiKey Part Number | 1514-2N4900-ND |
Manufacturer | |
Manufacturer Product Number | 2N4900 |
Description | TRANSISTOR |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 1 A 3MHz 25 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |

