Image for 2N3415 TRA PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3415 TRA PBFREE

DigiKey Part Number
1514-2N3415TRAPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N3415 TRA PBFREE
Description
25V 500MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 3mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 4.5V
Power - Max
625 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.39824£796.48
4,000£0.38815£1,552.60
6,000£0.38310£2,298.60
10,000£0.37750£3,775.00
14,000£0.37422£5,239.08
20,000£0.37108£7,421.60
Manufacturers Standard Package
Unit Price without VAT:£0.39824
Unit Price with VAT:£0.47789