Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D31A7100

DigiKey Part Number
3667-D31A7100-ND
Manufacturer
Manufacturer Product Number
D31A7100
Description
REED RELAY 1A/24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Celduc Inc.
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
24VDC
Release Time
50 µs
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
500 mA
Contact Material
Rhodium (Rh)
Switching Voltage
100VDC - Max
Coil Resistance
2.15 kOhms
Coil Current
11.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.75000£4.75
10£4.23400£42.34
25£4.04360£101.09
50£4.04340£202.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.75000
Unit Price with VAT:£5.70000