UPC8187TB@800MHz - Upconverter 800MHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8187TB-EV08

DigiKey Part Number
UPC8187TB-EV08-ND
Manufacturer
Manufacturer Product Number
UPC8187TB-EV08
Description
EVAL BOARD UPC8187TB 800MHZ
Customer Reference
Detailed Description
UPC8187TB@800MHz - Upconverter 800MHz ~ 2.5GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Upconverter
Frequency
800MHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
UPC8187TB@800MHz
Note
-
RF Type
-
RF Frequency
800MHz ~ 2.5GHz
Function
Upconverter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.