
THEVA233-V2 | |
|---|---|
DigiKey Part Number | THEVA233-V2-ND |
Manufacturer | |
Manufacturer Product Number | THEVA233-V2 |
Description | EVAL BOARD FOR THCV233 |
Customer Reference | |
Detailed Description | THCV233 THine® V-by-One®HS LVDS to V-by-One®HS Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS to V-by-One®HS | |
Embedded | - | |
Utilized IC / Part | THCV233 | |
Primary Attributes | Transmitter | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £119.50000 | £119.50 |
| Unit Price without VAT: | £119.50000 |
|---|---|
| Unit Price with VAT: | £143.40000 |


