
CXP-3R0157R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0157R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0157R-TWX |
Description | 3.0V 150F 22*55 T/S1 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In 7Ohm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 7Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.70000 | £7.70 |
| 10 | £5.85900 | £58.59 |
| 84 | £4.95095 | £415.88 |
| 168 | £4.75440 | £798.74 |
| 504 | £4.51161 | £2,273.85 |
| 1,008 | £4.39263 | £4,427.77 |
| Unit Price without VAT: | £7.70000 |
|---|---|
| Unit Price with VAT: | £9.24000 |

