3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHZ-2R5335R-TWX

DigiKey Part Number
4688-CHZ-2R5335R-TWX-ND
Manufacturer
Manufacturer Product Number
CHZ-2R5335R-TWX
Description
2.5V 3.3F 8*20 EDLC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Bag
Part Status
Active
Capacitance
3.3 F
Tolerance
-10%, +30%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.54900£5.49
50£0.43000£21.50
200£0.36300£72.60
600£0.32567£195.40
1,000£0.31187£311.87
2,600£0.29082£756.13
5,000£0.27934£1,396.70
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000