
CHV-2R7107R-TWV | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7107R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7107R-TWV |
Description | 2.7V 100F 18X60 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 10 | £4.44200 | £44.42 |
| 50 | £3.83760 | £191.88 |
| 150 | £3.55693 | £533.54 |
| 600 | £3.30632 | £1,983.79 |
| 1,050 | £3.22968 | £3,391.16 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |

