SPD484803 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: £326.04000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD484803

DigiKey Part Number
SPD484803-ND
Manufacturer
Manufacturer Product Number
SPD484803
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPD484803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
480W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
91%
Input Type
AC or DC
Operating Temperature
-25°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, PFC
AC Voltage - Input
340 ~ 575 VAC (3 Phase)
Size / Dimension
4.38" L x 5.91" W x 4.87" H (111.3mm x 150.0mm x 123.6mm)
DC Voltage - Input (Min)
480V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
820V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPDE484803RCarlo Gavazzi Inc.01864-SPDE484803R-ND£326.04000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£687.06000£687.06
Manufacturers Standard Package
Unit Price without VAT:£687.06000
Unit Price with VAT:£824.47200