
RSGD4025F0VD200 | |
|---|---|
DigiKey Part Number | 1864-RSGD4025F0VD200-ND |
Manufacturer | |
Manufacturer Product Number | RSGD4025F0VD200 |
Description | 3 PHASE SOFT STARTER FOR INDUCTI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24VAC/DC Supply 25A 220 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGD4025F0VD200 Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 220 ~ 400V |
Series | Current - Output 25A |
Packaging Bulk | Wattage - Load 20 kW |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £352.68000 | £352.68 |
| Unit Price without VAT: | £352.68000 |
|---|---|
| Unit Price with VAT: | £423.21600 |


