



RGC1P48V30ED | |
|---|---|
DigiKey Part Number | 1864-2725-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48V30ED |
Description | SSR V IN PS 480V 30A 1200VP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 190 ~ 550V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P48V30ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 30 A | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.88000 | £192.88 |
| 10 | £183.23900 | £1,832.39 |
| Unit Price without VAT: | £192.88000 |
|---|---|
| Unit Price with VAT: | £231.45600 |


