MFR Recommended

RGC1A23D60KGE | |
|---|---|
DigiKey Part Number | 1864-RGC1A23D60KGE-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23D60KGE |
Description | 1-POLE DIN-RAIL MOUNT SSR, E-LAY |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 60 A 24 ~ 264V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23D60KGE Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 60 A |
Packaging Bulk | Voltage - Input 3 ~ 32VDC |
Part Status Obsolete | Voltage - Load 24 ~ 264V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1A60D60KGE | Carlo Gavazzi Inc. | 9 | 1864-RGC1A60D60KGE-ND | £123.19000 | MFR Recommended |



