


GMB63H3PC8 | |
|---|---|
DigiKey Part Number | 1864-1417-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H3PC8 |
Description | CIR BRKR THERM-MAG 8A 480/277V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.36000 | £82.36 |
| 10 | £78.24400 | £782.44 |
| 50 | £74.12600 | £3,706.30 |
| 100 | £71.65510 | £7,165.51 |
| Unit Price without VAT: | £82.36000 |
|---|---|
| Unit Price with VAT: | £98.83200 |





