
VP110-B1ZRZ-00000 | |
|---|---|
DigiKey Part Number | 432-VP110-B1ZRZ-00000-ND |
Manufacturer | |
Manufacturer Product Number | VP110-B1ZRZ-00000 |
Description | NEON PNL IND CLEAR QUICK CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Clear 125V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.45" x 0.83" (36.83mm x 21.08mm) | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £9.10067 | £136.51 |
| Unit Price without VAT: | £9.10067 |
|---|---|
| Unit Price with VAT: | £10.92080 |

