
TB201-TB-B/HIGH LOW | |
|---|---|
DigiKey Part Number | 432-TB201-TB-B/HIGHLOW-ND |
Manufacturer | |
Manufacturer Product Number | TB201-TB-B/HIGH LOW |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.39780 | £599.45 |
| Unit Price without VAT: | £2.39780 |
|---|---|
| Unit Price with VAT: | £2.87736 |

