
RCV-00117966 | |
|---|---|
DigiKey Part Number | 432-RCV-00117966-ND |
Manufacturer | |
Manufacturer Product Number | RCV-00117966 |
Description | 2-pole, ON - OFF - ON, 20A 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.83000 | £19.83 |
| 20 | £16.36500 | £327.30 |
| 40 | £15.65100 | £626.04 |
| 60 | £15.24717 | £914.83 |
| 100 | £14.75260 | £1,475.26 |
| 260 | £13.86831 | £3,605.76 |
| 500 | £13.29242 | £6,646.21 |
| Unit Price without VAT: | £19.83000 |
|---|---|
| Unit Price with VAT: | £23.79600 |

