RA211-RB-B-E-N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: £1.29975
Datasheet
Image for RA211-RB-B-E-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA211-RB-B-E-N

DigiKey Part Number
432-RA211-RB-B-E-N-ND
Manufacturer
Manufacturer Product Number
RA211-RB-B-E-N
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
60£2.29367£137.62
Unit Price without VAT:£2.29367
Unit Price with VAT:£2.75240