
R135-A-WH | |
|---|---|
DigiKey Part Number | 432-R135-A-WH-ND |
Manufacturer | |
Manufacturer Product Number | R135-A-WH |
Description | SWITCH ROTARY 2POS 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPST 3A (AC), 5A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPST | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 3A (AC), 5A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Knob | |
Actuator Length | 11.50mm | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | - | |
Depth Behind Panel | 6.73mm | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | £4.87893 | £136.61 |
| Unit Price without VAT: | £4.87893 |
|---|---|
| Unit Price with VAT: | £5.85472 |

