Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MW1-B-64-620-3-C11-B-C | |
|---|---|
DigiKey Part Number | 432-MW1-B-64-620-3-C11-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MW1-B-64-620-3-C11-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £23.58000 | £235.80 |
| Unit Price without VAT: | £23.58000 |
|---|---|
| Unit Price with VAT: | £28.29600 |

