Parametric Equivalent
Parametric Equivalent

MT1-U-30-020-1-C21-B-C | |
|---|---|
DigiKey Part Number | 432-MT1-U-30-020-1-C21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT1-U-30-020-1-C21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20mA 250 V AC 80 V DC Push-Pull Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push-Pull | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £28.66800 | £286.68 |
| Unit Price without VAT: | £28.66800 |
|---|---|
| Unit Price with VAT: | £34.40160 |

