Image for MG1-B-34-425-2-BB2-B-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1-B-34-425-2-BB2-B-B

DigiKey Part Number
432-MG1-B-34-425-2-BB2-B-B-ND
Manufacturer
Manufacturer Product Number
MG1-B-34-425-2-BB2-B-B
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
Neon
Breaker Type
Magnetic (Hydraulic Delay)
Illumination Voltage (Nominal)
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£25.37700£253.77
Unit Price without VAT:£25.37700
Unit Price with VAT:£30.45240