
MF2-B-24-245-1-BC5-B-C | |
|---|---|
DigiKey Part Number | MF2-B-24-245-1-BC5-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-B-24-245-1-BC5-B-C |
Description | CIRCUIT BREAKER 2.5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 450mA 250 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF2-B-24-245-1-BC5-B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 450mA | |
Voltage Rating - AC | 250 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 250V | |
Approval Agency | CCC, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £46.40000 | £464.00 |
| Unit Price without VAT: | £46.40000 |
|---|---|
| Unit Price with VAT: | £55.68000 |

