
MF1-B-12-620-1-JC6-B-J | |
|---|---|
DigiKey Part Number | 432-MF1-B-12-620-1-JC6-B-J-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-12-620-1-JC6-B-J |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF1-B-12-620-1-JC6-B-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 9 ~ 16V | |
Approval Agency | CCC, TUV, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £36.06400 | £360.64 |
| Unit Price without VAT: | £36.06400 |
|---|---|
| Unit Price with VAT: | £43.27680 |

