Parametric Equivalent

MF1-A-03-612-1-BB6-2-C | |
|---|---|
DigiKey Part Number | 432-MF1-A-03-612-1-BB6-2-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-A-03-612-1-BB6-2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 12A 250 V AC 80 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Neon | |
Illumination Voltage (Nominal) | 250V | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £24.50700 | £245.07 |
| Unit Price without VAT: | £24.50700 |
|---|---|
| Unit Price with VAT: | £29.40840 |

