Parametric Equivalent
Parametric Equivalent

HJ1-B0-42-632-1G1-DE | |
|---|---|
DigiKey Part Number | 432-HJ1-B0-42-632-1G1-DE-ND |
Manufacturer | |
Manufacturer Product Number | HJ1-B0-42-632-1G1-DE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 32A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HJ1-B0-42-632-1G1-DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £24.70500 | £247.05 |
| Unit Price without VAT: | £24.70500 |
|---|---|
| Unit Price with VAT: | £29.64600 |

