Parametric Equivalent
Parametric Equivalent

FS2-B0-26-825-12A-CG | |
|---|---|
DigiKey Part Number | 432-FS2-B0-26-825-12A-CG-ND |
Manufacturer | |
Manufacturer Product Number | FS2-B0-26-825-12A-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250A 240 V AC 125 V DC Lever Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £296.11500 | £2,961.15 |
| Unit Price without VAT: | £296.11500 |
|---|---|
| Unit Price with VAT: | £355.33800 |

